-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 6V to 42V, 3A High Output Voltage Power Module 7-TO-PMOD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2998
|
Newark | Dc-Dc Converter, 1Mhz, 7-To-Pmod, Dc/D, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ14203HTZ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$23.6500 / $26.0200 | Buy Now |
DISTI #
LMZ14203HTZ/NOPBCT-ND
|
DigiKey | DC DC CONVERTER 5-30V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2099 In Stock |
|
$13.4632 / $16.4600 | Buy Now |
DISTI #
926-LMZ14203HTZ/NOPB
|
Mouser Electronics | Switching Voltage Regulators 42V,3A PWR MODULE RoHS: Compliant | 2042 |
|
$14.4500 / $20.9300 | Buy Now |
|
Bristol Electronics | 345 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, VOLTAGE-MODE, 3A, 1000KHZ SWITCHING FREQ-MAX | 4 |
|
$20.1948 | Buy Now |
|
Ameya Holding Limited | IC BUCK SYNC ADJ 3A TO-PMOD-7 | 1049 |
|
RFQ | |
DISTI #
3123067
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$21.1361 | Buy Now |
DISTI #
3123067
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$17.8910 / $23.0348 | Buy Now |
DISTI #
3123067RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$17.8910 / $21.1870 | Buy Now |
|
Win Source Electronics | Module DC-DC 1-OUT 5V to 24V 3A 7-Pin TO-PMOD EP T/R / IC BUCK SYNC ADJ 3A TO-PMOD-7 | 36333 |
|
$10.3630 / $15.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ14203HTZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ14203HTZ/NOPB
Texas Instruments
SIMPLE SWITCHER® 6V to 42V, 3A High Output Voltage Power Module 7-TO-PMOD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | TO-PMOD, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |