-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 6V to 42V, 3A High Output Voltage Power Module 7-TO-PMOD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2999
|
Newark | Dc/Dc Conv, Buck, 1Mhz, To-Pmod-7, Dc/Dc Converter Type:-, Input Voltage Min:6V, Input Voltage Max:42V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:To-Pmod, No. Of Pins:7Pins, Output Current:3A, Output Voltage Min:5V, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LMZ14203HTZE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.5600 / $24.0500 | Buy Now |
DISTI #
LMZ14203HTZE/NOPB-ND
|
DigiKey | DC DC CONVERTER 5-30V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
408 In Stock |
|
$13.4632 / $16.4600 | Buy Now |
DISTI #
926-LMZ14203HTZENOPB
|
Mouser Electronics | Switching Voltage Regulators 3A Pwr Mod RoHS: Compliant | 1004 |
|
$16.2100 / $20.9400 | Buy Now |
|
Ameya Holding Limited | LMZ14203HTZE/NOPB 降压控制器 直流-直流转换器, 3A, 可调输出, 5 → 24 V, 1 MHz, 7针 TO-PMOD封装 | 6806 |
|
RFQ | |
|
Chips Pulse Industry Limited | TO-PMOD-7 Power Modules ROHS Purchase Online, Ship Immediately | 60 |
|
$12.6595 / $15.8710 | Buy Now |
DISTI #
3008310
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.1361 | Buy Now |
DISTI #
3008310
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.2563 / $24.3651 | Buy Now |
|
LCSC | TO-PMOD-7 Power Modules ROHS | 50 |
|
$14.0661 / $17.6344 | Buy Now |
|
Win Source Electronics | SIMPLE SWITCHER 6V to 42V, 3A High Output Voltage Power Module | 36355 |
|
$10.3630 / $15.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ14203HTZE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ14203HTZE/NOPB
Texas Instruments
SIMPLE SWITCHER® 6V to 42V, 3A High Output Voltage Power Module 7-TO-PMOD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | TO-PMOD, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |