-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7107
|
Newark | Dc-Dc Converter, To-Pmod-7, Dc/Dc Conv, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ22003TZ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.3700 / $14.9200 | Buy Now |
DISTI #
LMZ22003TZ/NOPB-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
148 In Stock |
|
$9.1859 / $11.2300 | Buy Now |
DISTI #
926-LMZ22003TZ/NOPB
|
Mouser Electronics | Switching Voltage Regulators Gen 2 20V 3A Module RoHS: Compliant | 1634 |
|
$8.5900 / $11.1500 | Buy Now |
|
Ameya Holding Limited | LMZ22003TZ/NOPB 降压控制器 直流-直流转换器, 3A, 可调输出, 0.8 → 6 V, 950 kHz, 7针 TO-PMOD封装 | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ22003TZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ22003TZ/NOPB
Texas Instruments
3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | TO-PMOD, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 950 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
This table gives cross-reference parts and alternative options found for LMZ22003TZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ22003TZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ22003TZ/NOPB | IC SWITCHING REGULATOR, 914 kHz SWITCHING FREQ-MAX, PSSO7, 13.77 X 10.16 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ22003TZ/NOPB vs LMZ22003TZ/NOPB |
LMZ22003TZ/NOPB | SWITCHING REGULATOR, 914kHz SWITCHING FREQ-MAX, PSSO7, 13.77 X 10.16 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Rochester Electronics LLC | LMZ22003TZ/NOPB vs LMZ22003TZ/NOPB |
LMZ22003TZX | IC SWITCHING REGULATOR, 914 kHz SWITCHING FREQ-MAX, PSSO7, 13.77 X 10.16 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | Texas Instruments | LMZ22003TZ/NOPB vs LMZ22003TZX |
LMZ22003TZX/NOPB | 3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 85 | Texas Instruments | LMZ22003TZ/NOPB vs LMZ22003TZX/NOPB |