Part Details for LMZ22003TZX/NOPB by Texas Instruments
Overview of LMZ22003TZX/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMZ22003TZX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMZ22003TZX/NOPB-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6547 | Buy Now |
DISTI #
926-LMZ22003TZX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 3A SIMPLE SWITCHER®, Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 85 RoHS: Compliant | 0 |
|
$7.5400 / $11.9000 | Order Now |
|
Ameya Holding Limited | IC BUCK SYNC 20V 3A TO-PMOD-7 | 200 |
|
RFQ |
Part Details for LMZ22003TZX/NOPB
LMZ22003TZX/NOPB CAD Models
LMZ22003TZX/NOPB Part Data Attributes
|
LMZ22003TZX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ22003TZX/NOPB
Texas Instruments
3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | HSOP, | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 950 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
Alternate Parts for LMZ22003TZX/NOPB
This table gives cross-reference parts and alternative options found for LMZ22003TZX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ22003TZX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ22003TZ/NOPB | IC SWITCHING REGULATOR, 914 kHz SWITCHING FREQ-MAX, PSSO7, 13.77 X 10.16 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ22003TZX/NOPB vs LMZ22003TZ/NOPB |
LMZ22003TZ/NOPB | SWITCHING REGULATOR, 914kHz SWITCHING FREQ-MAX, PSSO7, 13.77 X 10.16 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Rochester Electronics LLC | LMZ22003TZX/NOPB vs LMZ22003TZ/NOPB |
LMZ22003TZX | IC SWITCHING REGULATOR, 914 kHz SWITCHING FREQ-MAX, PSSO7, 13.77 X 10.16 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | Texas Instruments | LMZ22003TZX/NOPB vs LMZ22003TZX |