Part Details for LMZ22005TZ/NOPB by National Semiconductor Corporation
Overview of LMZ22005TZ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMZ22005TZ/NOPB
LMZ22005TZ/NOPB CAD Models
LMZ22005TZ/NOPB Part Data Attributes
|
LMZ22005TZ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMZ22005TZ/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Current-mode, 5A, 914kHz Switching Freq-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Control Mode | CURRENT-MODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 7 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 914 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |