-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6188
|
Newark | Dc/Dc Conv, Buck/Sync Buck, 600Khz, Pfm, Dc/Dc Converter Type:Module, Input Voltage Min:6V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Pfm, No. Of Pins:11Pins, Output Current:8A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ22008TZ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.3700 / $26.2500 | Buy Now |
DISTI #
LMZ22008TZ/NOPB-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
180 In Stock |
|
$15.9289 / $19.4600 | Buy Now |
DISTI #
926-LMZ22008TZ/NOPB
|
Mouser Electronics | Switching Voltage Regulators Gen 2 20V 8A Module RoHS: Compliant | 191 |
|
$15.9200 / $19.3000 | Buy Now |
|
Ameya Holding Limited | LMZ22008TZ/NOPB 降压控制器 直流-直流转换器, 8A, 可调输出, 0.8 → 6 V, 600 kHz, 11针 TO-PMOD封装 | 843 |
|
RFQ | |
DISTI #
3123072
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.2528 | Buy Now |
DISTI #
3123072
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.1278 / $28.0757 | Buy Now |
|
Win Source Electronics | 8A SIMPLE SWITCHER Power Module With 20-V Maximum Input Voltage and Current Sharing | 13501 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ22008TZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ22008TZ/NOPB
Texas Instruments
8A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FM-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE MODE FROM 0.8 TO 6 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PSSO-G11 | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP11H,.7,50 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.13 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LMZ22008TZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ22008TZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ22008TZ | IC SWITCHING REGULATOR, 404 kHz SWITCHING FREQ-MAX, Switching Regulator or Controller | Texas Instruments | LMZ22008TZ/NOPB vs LMZ22008TZ |