Part Details for LMZ22008TZ/NOPB by National Semiconductor Corporation
Overview of LMZ22008TZ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for LMZ22008TZ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 138 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 8A, 600KHZ SWITCHING FREQ-MAX, PSSO11 | 8 |
|
$28.5000 / $30.0000 | Buy Now |
Part Details for LMZ22008TZ/NOPB
LMZ22008TZ/NOPB CAD Models
LMZ22008TZ/NOPB Part Data Attributes
|
LMZ22008TZ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMZ22008TZ/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Current-mode, 8A, 404kHz Switching Freq-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Control Mode | CURRENT-MODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 11 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP11H,.7,50 | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 404 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |