Part Details for LMZ22008TZE by Texas Instruments
Overview of LMZ22008TZE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for LMZ22008TZE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 8A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage and Current Sharing | 13526 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for LMZ22008TZE
LMZ22008TZE CAD Models
LMZ22008TZE Part Data Attributes:
|
LMZ22008TZE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ22008TZE
Texas Instruments
IC SWITCHING REGULATOR, 404 kHz SWITCHING FREQ-MAX, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE 0.8V TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
Length | 15 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Seated Height-Max | 6.13 mm | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 404 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Pitch | 1.27 mm | |
Width | 15 mm |
Alternate Parts for LMZ22008TZE
This table gives cross-reference parts and alternative options found for LMZ22008TZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ22008TZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ22008TZE/NOPB | 8A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85 | Texas Instruments | LMZ22008TZE vs LMZ22008TZE/NOPB |
LMZ22008TZ/NOPB | 8A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85 | Texas Instruments | LMZ22008TZE vs LMZ22008TZ/NOPB |