-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage 7-TO-PMOD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1075
|
Newark | Dc/Dc Conv, Buck, 812Khz, To-Pmod-7, Dc/Dc Converter Type:-, Input Voltage Min:6V, Input Voltage Max:36V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:To-Pmod, No. Of Pins:7Pins, Output Current:5A, Output Voltage Min:800Mv, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ23605TZE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$27.0800 / $28.3200 | Buy Now |
DISTI #
296-35357-1-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
95 In Stock |
|
$14.4338 / $17.6400 | Buy Now |
DISTI #
926-LMZ23605TZE/NOPB
|
Mouser Electronics | Switching Voltage Regulators 5A SIMPLE SWITCHER®, Power Module with 36V Maximum Input Voltage 7-TO-PMOD -40 to 85 RoHS: Compliant | 0 |
|
$15.7300 / $20.9400 | Order Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 5A, 950KHZ SWITCHING FREQ-MAX, PSSO7 | 7 |
|
$21.6508 | Buy Now |
DISTI #
SMC-LMZ23605TZE/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7580 |
|
RFQ | |
|
Chip1Cloud | LMZ23605 5A SIMPLE SWITCHER? Power Module with 36V Maximum Input Voltage | 2330 |
|
RFQ | |
DISTI #
3123075
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$23.2303 | Buy Now |
DISTI #
3123075RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$18.2594 / $21.3717 | Buy Now |
DISTI #
3123075
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$18.2594 / $23.1662 | Buy Now |
|
Win Source Electronics | LMZ23605 5A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage | 36300 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ23605TZE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ23605TZE/NOPB
Texas Instruments
5A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage 7-TO-PMOD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOP, SMSIP7H,.55,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 TO 6 VOLT; SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 950 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
This table gives cross-reference parts and alternative options found for LMZ23605TZE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ23605TZE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ23605TZX/NOPB | 5A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage 7-TO-PMOD -40 to 85 | Texas Instruments | LMZ23605TZE/NOPB vs LMZ23605TZX/NOPB |
LMZ23605TZ/NOPB | 5A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage 7-TO-PMOD -40 to 85 | Texas Instruments | LMZ23605TZE/NOPB vs LMZ23605TZ/NOPB |