Part Details for LMZ23610TZE/NOPB by Texas Instruments
Overview of LMZ23610TZE/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LMZ23610TZE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40334-1-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
262 In Stock |
|
$19.6350 / $23.9900 | Buy Now |
DISTI #
926-LMZ23610TZE/NOPB
|
Mouser Electronics | Switching Voltage Regulators 10A SIMPLE SWITCHER®, Power Module with 36V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85 RoHS: Compliant | 728 |
|
$21.4000 / $28.4800 | Buy Now |
|
Ameya Holding Limited | IC BUCK SYNC ADJ 10A TO-PMOD-11 | 19195 |
|
RFQ | |
|
Win Source Electronics | 10A SIMPLE SWITCHER Power Module With 36-V Maximum Input Voltage and Current Sharing | 9110 |
|
$30.1450 / $45.2180 | Buy Now |
Part Details for LMZ23610TZE/NOPB
LMZ23610TZE/NOPB CAD Models
LMZ23610TZE/NOPB Part Data Attributes
|
LMZ23610TZE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ23610TZE/NOPB
Texas Instruments
10A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PFM-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PSSO-G11 | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP11H,.7,50 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.13 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |