Part Details for LMZ31506HRUQT by Texas Instruments
Overview of LMZ31506HRUQT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LMZ31506HRUQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40335-1-ND
|
DigiKey | DC DC CONVERTER 1.2-5.5V 33W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
215 In Stock |
|
$8.9991 / $11.0000 | Buy Now |
DISTI #
595-LMZ31506HRUQT
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A Power Module w/ 4.5V-14.5V Input RoHS: Compliant | 232 |
|
$8.9700 / $11.0000 | Buy Now |
|
Ameya Holding Limited | LMZ31506HRUQT 降压控制器 直流-直流转换器, 6A, 可调输出, 1.2 → 5.5 V, 780 kHz, 47针 BQFN封装 | 8662 |
|
RFQ |
Part Details for LMZ31506HRUQT
LMZ31506HRUQT CAD Models
LMZ31506HRUQT Part Data Attributes
|
LMZ31506HRUQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ31506HRUQT
Texas Instruments
6A Power Module with 4.5V-14.5V Input in QFN package 47-B1QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PQCC-N47 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 47 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 780 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |