Part Details for LMZ31506RUQR by Texas Instruments
Overview of LMZ31506RUQR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LMZ31506RUQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46129-1-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
825 In Stock |
|
$7.7602 / $12.2500 | Buy Now |
DISTI #
595-LMZ31506RUQR
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A Power Module w/ 2.95V-14.5V Input RoHS: Compliant | 1302 |
|
$7.0400 / $12.2500 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Ameya Holding Limited | DC DC CONVERTER 0.6-5.5V | 24961 |
|
RFQ | |
|
Win Source Electronics | 6A SIMPLE SWITCHER® Power Module with 2.95V-14.5V Input and Current Sharing in QFN Package | 26560 |
|
$12.2470 / $18.3700 | Buy Now |
Part Details for LMZ31506RUQR
LMZ31506RUQR CAD Models
LMZ31506RUQR Part Data Attributes
|
LMZ31506RUQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ31506RUQR
Texas Instruments
4.5V to 15V, 6A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N47 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 47 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 780 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |