-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 14.5V, 30A Step-Down Power Module in 15x16x5.8mm QFN Package 72-BQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1076
|
Newark | Dc-Dc Conv, Non Iso Pol, 1 O/P, 30A, No. Of Outputs:1 Output, Output Power Max:-, Output Voltage Nom.:-, Output Current Max:30A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Mounting:Surface Mount Device, Input Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS LMZ31530RLGT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1250 |
|
$27.8600 / $35.4600 | Buy Now |
DISTI #
296-37222-1-ND
|
DigiKey | DC DC CONVERTER 0.6-3.6V 108W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5200 In Stock |
|
$18.8062 / $22.9800 | Buy Now |
DISTI #
595-LMZ31530RLGT
|
Mouser Electronics | Non-Isolated DC/DC Converters 30A Pwr Mod w/ 3.0V-14.5V Input RoHS: Compliant | 1133 |
|
$18.9000 / $22.8200 | Buy Now |
|
Ameya Holding Limited | LMZ31530RLGT 降压控制器 直流-直流转换器, 30A, 可调输出, 0.6 → 3.6 V, 850 kHz, 72针 BQFN封装 | 214 |
|
RFQ | |
|
LCSC | 3V14.5V 600mV3.6V 30A BQFN-72(15x15) DC-DC Converters ROHS | 16 |
|
$17.3692 / $20.9741 | Buy Now |
|
Win Source Electronics | 30A SIMPLE SWITCHER® Power Module with 3.0V-14.5V Input in QFN Package | 4300 |
|
$16.9570 / $25.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ31530RLGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ31530RLGT
Texas Instruments
3V to 14.5V, 30A Step-Down Power Module in 15x16x5.8mm QFN Package 72-BQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BQFN-72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPTS IN ADJ MODE FROM 0.6 TO 3.6V, I/P SWTC VLTG RANGE IS 3 TO 14.5V, SEATED HGT-NOM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PXSS-N72 | |
JESD-609 Code | e4 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBCC | |
Package Equivalence Code | LCC72,.59X.63,32 | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 850 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LMZ31530RLGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ31530RLGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM2130L01QI | Switching Regulator, Voltage-mode, 800kHz Switching Freq-Max, QFN-104 | Intel Corporation | LMZ31530RLGT vs EM2130L01QI |