-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 40-V, 2-A Negative output power module 41-B1QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44356-1-ND
|
DigiKey | DC DC CONVERTER -3 TO -17V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3826 In Stock |
|
$8.9091 / $10.8900 | Buy Now |
DISTI #
595-LMZ34002RKGR
|
Mouser Electronics | Switching Voltage Regulators 15W Neg Out Pwr Mod w/ 4.5V-40V Input RoHS: Compliant | 607 |
|
$8.9000 / $10.8100 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 2A, 900KHZ SWITCHING FREQ-MAX, PXSS41 | 12 |
|
$13.3500 / $15.0188 | Buy Now |
|
Ameya Holding Limited | DC DC CONVERTER -3 TO -17V | 23927 |
|
RFQ | |
|
Chip1Cloud | DC/DC CONVERTER NEG 3-17V 34W | 4000 |
|
RFQ | |
DISTI #
C1S746203938800
|
Chip1Stop | Module DC-DC 1-OUT -3V to -17V 2A 41-Pin B1QFN T/R RoHS: Compliant Container: Cut Tape | 461 |
|
$7.9600 / $10.5000 | Buy Now |
|
LCSC | QFN-41(9x11) DC-DC Converters ROHS | 49 |
|
$8.0346 / $9.8211 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1720 |
|
$8.4500 / $9.0100 | Buy Now |
|
Win Source Electronics | DC/DC CONVERTER NEG 3-17V 34W | 36300 |
|
$10.3630 / $15.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ34002RKGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ34002RKGR
Texas Instruments
4.5-V to 40-V, 2-A Negative output power module 41-B1QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-41 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM -3V TO -17V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PXSS-N41 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | -3 V | |
Output Voltage-Min | -17 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC41(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.9 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |