Datasheets
LMZM23601SILR by: Texas Instruments

36-V, 1-A Step-Down DC-DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125

Part Details for LMZM23601SILR by Texas Instruments

Overview of LMZM23601SILR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LMZM23601SILR

Part # Distributor Description Stock Price Buy
DISTI # 296-LMZM23601SILRTR-ND
DigiKey DC DC CONVERTER 1.2-15V Min Qty: 3000 Container: Reel 3000
Tape & Reel
  • 3,000 $2.8545
$2.8545 Buy Now
DISTI # 296-LMZM23601SILRCT-ND
DigiKey DC DC CONVERTER 1.2-15V Min Qty: 1 Container: Cut Tape 924
Cut Tape
  • 1 $5.6900
  • 10 $5.1080
  • 25 $4.8292
  • 100 $4.1852
  • 250 $3.9706
  • 500 $3.5628
  • 1,000 $3.0048
$3.0048 / $5.6900 Buy Now
DISTI # 296-LMZM23601SILRDKR-ND
DigiKey DC DC CONVERTER 1.2-15V Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $5.6900
  • 10 $5.1080
  • 25 $4.8292
  • 100 $4.1852
  • 250 $3.9706
  • 500 $3.5628
  • 1,000 $3.0048
$3.0048 / $5.6900 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 3000
  • 1 $3.9900
  • 100 $3.5000
  • 500 $2.9800
$2.9800 / $3.9900 Buy Now
Win Source Electronics DC DC CONVERTER 1.2-15V / Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 15V 1A 4V - 36V Input 13128
  • 21 $2.4380
  • 50 $2.0000
  • 78 $1.9380
  • 107 $1.8750
  • 138 $1.8130
  • 185 $1.6250
$1.6250 / $2.4380 Buy Now

Part Details for LMZM23601SILR

LMZM23601SILR CAD Models

LMZM23601SILR Part Data Attributes

LMZM23601SILR Texas Instruments
Buy Now Datasheet
Compare Parts:
LMZM23601SILR Texas Instruments 36-V, 1-A Step-Down DC-DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description MICROSIP-10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.40.85.00
Date Of Intro 2017-12-10
Samacsys Manufacturer Texas Instruments
Additional Feature PFM TECHNIQUE ALSO USED
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 4 V
Input Voltage-Nom 24 V
JESD-30 Code R-XXMA-N10
JESD-609 Code e4
Length 3.8 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Max 15 V
Output Voltage-Min 1.2 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.578 mm
Surface Mount YES
Switcher Configuration BUCK-BOOST
Switching Frequency-Max 1100 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL GOLD
Terminal Form NO LEAD
Terminal Pitch 0.6 mm
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for LMZM23601SILR

This table gives cross-reference parts and alternative options found for LMZM23601SILR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZM23601SILR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMZM23601SILT 36-V, 1-A Step-Down DC-DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 Texas Instruments LMZM23601SILR vs LMZM23601SILT
PLMZM23601SILR 36-V, 1-A Step-Down DC-DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 Texas Instruments LMZM23601SILR vs PLMZM23601SILR
Part Number Description Manufacturer Compare
LMR36506MSC3RPERQ1 3-V to 65-V, 0.6-A buck converter optimized for size and light load efficiency 9-VQFN-HR -40 to 150 Texas Instruments LMZM23601SILR vs LMR36506MSC3RPERQ1
LMZM23601V5SILT 36-V, 1-A Step-Down DC-DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 Texas Instruments LMZM23601SILR vs LMZM23601V5SILT
LMR36506RS3QRPERQ1 3-V to 65-V, 0.6-A buck converter optimized for size and light load efficiency 9-VQFN-HR -40 to 150 Texas Instruments LMZM23601SILR vs LMR36506RS3QRPERQ1
PLMZM23601SILR 36-V, 1-A Step-Down DC-DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 Texas Instruments LMZM23601SILR vs PLMZM23601SILR
LMZM23601V5SILR 36-V, 1-A Step-Down DC-DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 Texas Instruments LMZM23601SILR vs LMZM23601V5SILR
LMR36506MSCQRPERQ1 3-V to 65-V, 0.6-A buck converter optimized for size and light load efficiency 9-VQFN-HR -40 to 150 Texas Instruments LMZM23601SILR vs LMR36506MSCQRPERQ1
LMZM23601SILT 36-V, 1-A Step-Down DC-DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 Texas Instruments LMZM23601SILR vs LMZM23601SILT
BD9E100FJ-LBGE2 Switching Regulator, Current-mode, 1A, 1150kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8 ROHM Semiconductor LMZM23601SILR vs BD9E100FJ-LBGE2
LMR36506MSC5RPERQ1 3-V to 65-V, 0.6-A buck converter optimized for size and light load efficiency 9-VQFN-HR -40 to 150 Texas Instruments LMZM23601SILR vs LMR36506MSC5RPERQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMZM23601SILR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMZM23601SILR by Texas Instruments

  • Please alert me when LMZM23601SILR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMZM23601SILR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMZM23601SILR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMZM23601SILR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMZM23601SILR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMZM23601SILR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: