There are no models available for this part yet.
Overview of LNB/PG36 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9491ERZ | Renesas Electronics Corporation | Single Output LNB Supply Voltage Regulator for Satellite Set-Top Box Applications | |
ISL9491ERZ-T | Renesas Electronics Corporation | Single Output LNB Supply Voltage Regulator for Satellite Set-Top Box Applications | |
ISL9491AERZ | Renesas Electronics Corporation | Single Output LNB Supply Voltage Regulator for Satellite Set-Top Box Applications, QFN, /Tube |
Price & Stock for LNB/PG36 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Gland Locknut - Thick 5.0mm - Out Dia 60mm - PG Thread Size P36 - Brass - Nickel Plated Finish RoHS: Compliant | 0 |
|
$3.7500 / $5.6900 | Buy Now | ||
Master Electronics | Cable Gland Locknut - Thick 5.0mm - Out Dia 60mm - PG Thread Size P36 - Brass - Nickel Plated Finish RoHS: Compliant | 0 |
|
$3.7500 / $5.6900 | Buy Now |