Part Details for LNB/PG42 by Thomas & Betts
Overview of LNB/PG42 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9491ERZ | Renesas Electronics Corporation | Single Output LNB Supply Voltage Regulator for Satellite Set-Top Box Applications | |
ISL9491ERZ-T | Renesas Electronics Corporation | Single Output LNB Supply Voltage Regulator for Satellite Set-Top Box Applications | |
ISL9491AERZ | Renesas Electronics Corporation | Single Output LNB Supply Voltage Regulator for Satellite Set-Top Box Applications, QFN, /Tube |
Price & Stock for LNB/PG42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Gland Locknut - Thick 5.0mm - Out Dia 70mm - PG Thread Size PG42 - Brass - Nickel Plated Finish RoHS: Compliant | 0 |
|
$9.0700 / $11.1300 | Buy Now |
|
Master Electronics | Cable Gland Locknut - Thick 5.0mm - Out Dia 70mm - PG Thread Size PG42 - Brass - Nickel Plated Finish RoHS: Compliant | 0 |
|
$9.0700 / $11.1300 | Buy Now |