There are no models available for this part yet.
Overview of LND150N8-G by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LND150N8-G by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67X5309
|
Newark | Mosfet, N-Ch, 500V, 0.03A, Sot-89, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:30Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip LND150N8-G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6240 | Buy Now | |
DISTI #
87X8933
|
Newark | Mosfet Transistor, N Channel, 30 Ma, 500 V, 850 Ohm Rohs Compliant: Yes |Microchip LND150N8-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6500 / $0.8220 | Buy Now | |
DISTI #
LND150N8-G
|
Avnet Americas | Trans MOSFET N-CH 500V 0.03A 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: LND150N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.7900 | Buy Now | |
DISTI #
LND150N8-G
|
Avnet Americas | Trans MOSFET N-CH 500V 0.03A 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: LND150N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
LND150N8-G
|
Microchip Technology Inc | MOSFET, DEPLETION-MODE, 500V, 1K Ohm, Projected EOL: 2034-02-24 RoHS: Compliant pbFree: Yes | 237900 |
|
$0.5800 / $0.7900 | Buy Now | |
DISTI #
70415900
|
RS | 3 SOT-89 T/RMOSFET, DEPLETION-MODE, 500V, 1K Ohm | Microchip Technology Inc. LND150N8-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ | |
DISTI #
LND150N8-G
|
TME | Transistor: N-MOSFET, unipolar, 500V, 30mA, Idm: 0.03A, 1.6W Min Qty: 1 | 1820 |
|
$0.6100 / $0.8300 | Buy Now | |
NAC | MOSFET, DEPLETION-MODE, 500V, 1K Ohm - Package: 3 SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 188000 |
|
$0.6500 / $0.8000 | Buy Now | ||
DISTI #
LND150N8-G
|
Avnet Silica | Trans MOSFET N-CH 500V 0.03A 4-Pin(3+Tab) SOT-89 (Alt: LND150N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Chip-Germany GmbH | RoHS: Not Compliant | 2 |
|
RFQ |
CAD Models for LND150N8-G by Microchip Technology Inc
Part Data Attributes for LND150N8-G by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-243AA, SOT-89, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
Drain Current-Max (ID)
|
0.03 A
|
Drain-source On Resistance-Max
|
1000 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
1 pF
|
JEDEC-95 Code
|
TO-243AA
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
1.6 W
|
Power Dissipation-Max (Abs)
|
1.6 W
|
Pulsed Drain Current-Max (IDM)
|
0.03 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for LND150N8-G
This table gives cross-reference parts and alternative options found for LND150N8-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LND150N8-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LND150N8 | Small Signal Field-Effect Transistor, 0.03A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, TO-243, 3 PIN | Supertex Inc | LND150N8-G vs LND150N8 |
LND150N8-G | Small Signal Field-Effect Transistor, 0.03A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, TO-243, 3 PIN | Supertex Inc | LND150N8-G vs LND150N8-G |
LND150N8-G-P014 | Small Signal Field-Effect Transistor | Microchip Technology Inc | LND150N8-G vs LND150N8-G-P014 |
Related Parts for LND150N8-G
-
LND150N8Small Signal Field-Effect Transistors
-
AON7534Power Field-Effect Transistors
-
STM32F437VIT7Microcontrollers
-
SB1245Rectifier Diodes
-
DRV103HPeripheral Drivers
-
ALC40A122DF200Fixed Capacitors
-
LNBH30QTRSwitching Regulator or Controllers
-
CRCW25122K49FKEHHPFixed Resistors
-
BC80740MTFSmall Signal Bipolar Transistors