There are no models available for this part yet.
Overview of LND4475 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LND4475 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK2417
|
Newark | Low Noise Ssr Relay, Panel Mount, Ip00, 480Vac/75 Rohs Compliant: Yes |Sensata/crydom LND4475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$159.2000 | Buy Now | |
DISTI #
91AH7792
|
Newark | Solid State Relay, 75A, 48-528Vac, Panel Rohs Compliant: Yes |Sensata/crydom LND4475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.4200 | Buy Now | |
DISTI #
172-LND4475-ND
|
DigiKey | SSR RELAY SPST-NO 75A 48-528V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
402 In Stock |
|
$139.1702 / $153.0800 | Buy Now | |
DISTI #
71938468
|
RS | Low Noise SSR Relay, Panel Mount, IP00, 480VAC/75A, DC In, LN Series | Sensata - Crydom LND4475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 |
|
$153.0800 | Buy Now | |
DISTI #
CRYLND4475
|
Heilind Electronics | LO NOISE SSR,IP00,PNL MT 48-528VAC/75A32VDC IN | Americas - 15 in Stock |
|
$127.1769 / $152.6123 | Buy Now | |
Onlinecomponents.com | Low Noice Solid State Relay - Control Voltage 4.8-32 VDC - Operating Voltage 48-528 VAC - Load Current 75 A - LED Input Status Indicator - IP00 - Mounting: Screw&Clamps RoHS: Compliant |
59 In Stock |
|
$130.6000 / $144.8400 | Buy Now | ||
DISTI #
LND4475
|
TME | Relay: solid state, Ucntrl: 4.8÷32VDC, 75A, 48÷528VAC, LN, 1-phase Min Qty: 1 | 0 |
|
$138.3400 / $152.1700 | RFQ | |
DISTI #
CRYLND4475
|
Interstate Connecting Components | LO NOISE SSR,IP00,PNL MT 48-528VAC/75A32VDC IN | 5 |
|
$127.1769 / $152.6123 | Buy Now | |
DISTI #
000000000006094398
|
Sager | Solid State Relays - Industrial Mount 75A 480VAC, DC In Panel Mnt IP00 Min Qty: 10 | 5 |
|
$124.1200 / $131.2100 | Buy Now | |
DISTI #
C1S156600142971
|
Chip1Stop | Solid State Relays | 49 |
|
$136.0000 / $157.0000 | Buy Now |