Part Details for LNDDF1.25-110T-8 by JST Manufacturing
Overview of LNDDF1.25-110T-8 by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for LNDDF1.25-110T-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNDDF1.25-110T-8
|
TME | Terminal: flat, 2.8mm, 0.8mm, female, 1.5mm2, crimped, for cable Min Qty: 5 | 1200 |
|
$0.0720 / $0.1620 | Buy Now |
Part Details for LNDDF1.25-110T-8
LNDDF1.25-110T-8 CAD Models
LNDDF1.25-110T-8 Part Data Attributes:
|
LNDDF1.25-110T-8
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
LNDDF1.25-110T-8
JST Manufacturing
Push-On Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |