Part Details for LNE-12V320WAAA by Delta Electronics Inc
Overview of LNE-12V320WAAA by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNE-12V320WAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1264-ND
|
DigiKey | LED DRVR CC/CV AC/DC 12V 22.5A Min Qty: 16 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$145.8575 | Buy Now |
DISTI #
108-LNE-12V320WAAA
|
Mouser Electronics | LED Power Supplies 12V 320W VR Adjust IP65 RoHS: Compliant | 0 |
|
$145.8500 | Order Now |
DISTI #
V99:2348_18853176
|
Arrow Electronics | AC/DC LED Power Supply 270W Single 5-Pin Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1721 | Americas - 7 |
|
$73.1000 | Buy Now |
DISTI #
75116043
|
RS | 12V 320W VR Adjust IP65 | Delta Electronics LNE-12V320WAAA RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$152.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 | 0 |
|
$129.4100 | Buy Now |
|
Neutron USA | LED Power Supplies LED Driver, 12VDC 270W, IP65 Pot | 0 |
|
$230.7300 | Buy Now |