There are no models available for this part yet.
Overview of LNE-12V320WBCA by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT241CTP | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR | |
5962-9223201MRA | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR | |
54FCT241TDB | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR |
Price & Stock for LNE-12V320WBCA by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
108-LNE-12V320WBCA
|
Mouser Electronics | LED Power Supplies LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP67 without Dimming Cable RoHS: Compliant | 0 |
|
$86.3500 / $89.2200 | Order Now |