There are no models available for this part yet.
Overview of LNE-24V600WBGA by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT241CTP | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR | |
5962-9223201MRA | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR | |
54FCT241TDB | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR |
Price & Stock for LNE-24V600WBGA by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1145-LNE-24V600WBGA-ND
|
DigiKey | LED DRIVER Min Qty: 1 Lead time: 32 Weeks Container: Box |
7 In Stock |
|
$222.8104 / $267.8000 | Buy Now | |
DISTI #
108-LNE-24V600WBGA
|
Mouser Electronics | LED Power Supplies 600W 24V 25A RoHS: Compliant | 0 |
|
$196.4400 | Order Now | |
DISTI #
75116049
|
RS | 24V 600W IP67 | Delta Electronics LNE-24V600WBGA RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$250.5200 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6 Package Multiple: 3 Lead time: 32 Weeks | 0 |
|
$212.2500 | Buy Now |
CAD Models for LNE-24V600WBGA by Delta Electronics Inc
Part Data Attributes for LNE-24V600WBGA by Delta Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|