Part Details for LNE-24V600WBGA by Eltek
Overview of LNE-24V600WBGA by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNE-24V600WBGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNE-24V600WBGA
|
Avnet Americas | LED Driver Module 25A 1-OUT 24VDC 600W Wire Leaded - Bulk (Alt: LNE-24V600WBGA) Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ |