Part Details for LNE-36V100WAAA by Delta Power
Overview of LNE-36V100WAAA by Delta Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNE-36V100WAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH5370
|
Newark | Led Driver, Const Current/Volt, 100W, Power Supply Applications:Ite, Output Power Max:100W, Output Voltage Max:36V, Output Current:2.65A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90Vac |Delta Electronics/power LNE-36V100WAAA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3595812
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$65.1123 / $75.5234 | Buy Now |
DISTI #
3595812
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 54 Weeks, 1 Days Container: Each | 10 |
|
$82.3376 / $88.6703 | Buy Now |