Part Details for LNE-36V120WAAA by Delta Power
Overview of LNE-36V120WAAA by Delta Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNE-36V120WAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH5372
|
Newark | Led Driver, Const Current/Volt, 120W, Power Supply Applications:Ite, Output Power Max:120W, Output Voltage Max:36V, Output Current:3.4A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90Vac |Delta Electronics/power LNE-36V120WAAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$47.4700 | Buy Now |