Part Details for LNE-36V320WBCA by Delta Electronics Inc
Overview of LNE-36V320WBCA by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT241CTP | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR | |
5962-9223201MRA | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR | |
54FCT241TDB | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR |
Price & Stock for LNE-36V320WBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-LNE-36V320WBCA
|
Mouser Electronics | LED Power Supplies LED Driver, 36VDC, 320W, 8.9A, 90-264Vac Input, IP67 without Dimming Cable RoHS: Compliant | 0 |
|
$86.3500 / $89.2200 | Order Now |