Part Details for LNE-48V120WAAA by Delta Power
Overview of LNE-48V120WAAA by Delta Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT241CTP | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR | |
5962-9223201MRA | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR | |
54FCT241TDB | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR |
Price & Stock for LNE-48V120WAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH5380
|
Newark | Led Driver, Const Current/Volt, 120W, Power Supply Applications:Ite, Output Power Max:120W, Output Voltage Max:48V, Output Current:2.5A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90Vac |Delta Electronics/power LNE-48V120WAAA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |