Part Details for LNE-48V320WAAA by Delta Power
Overview of LNE-48V320WAAA by Delta Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNE-48V320WAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5051
|
Newark | Lne-48V320Waaa |Delta Electronics/power LNE-48V320WAAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$156.5800 | Buy Now |
DISTI #
49AK0010
|
Newark | Led Driver Psu, Ac-Dc, 48V, 6.7A, Power Supply Applications:Led Lighting, Output Power Max:320W, Output Voltage Max:48V, Output Current:6.7A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V |Delta Electronics/power LNE-48V320WAAA Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.0000 / $186.3400 | Buy Now |