Part Details for LNE-48V320WACA by Delta Electronics Inc
Overview of LNE-48V320WACA by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNE-48V320WACA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-LNE-48V320WACA
|
Mouser Electronics | LED Power Supplies LED Driver, 48VDC, 320W, 6.7A, 90-264Vac Input, IP65 with Potentiometer RoHS: Compliant | 0 |
|
$86.3500 / $89.2200 | Order Now |