Part Details for LNE-48V320WBAA by Delta Electronics Inc
Overview of LNE-48V320WBAA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNE-48V320WBAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-LNE-48V320WBAA-ND
|
DigiKey | LED DRIVER Min Qty: 16 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$145.8575 | Buy Now |
DISTI #
108-LNE-48V320WBAA
|
Mouser Electronics | LED Power Supplies 48V 320W Blank IP67 RoHS: Compliant | 0 |
|
$145.8500 | Order Now |
DISTI #
75116056
|
RS | 48V 320W Blank IP67 | Delta Electronics LNE-48V320WBAA RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$152.7400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8 Package Multiple: 8 | 0 |
|
$129.4100 | Buy Now |