Part Details for LNE-48V320WBAA by Eltek
Overview of LNE-48V320WBAA by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNE-48V320WBAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNE-48V320WBAA
|
Avnet Americas | LED Driver Module 6.7A 1-OUT 48VDC 320W Wire Leaded - Boxed Product (Development Kits) (Alt: LNE-48V320WBAA) Min Qty: 8 Package Multiple: 8 Container: Box | 0 |
|
$111.4750 / $132.9688 | Buy Now |