Part Details for LNH10012CV by ESPE Group
Overview of LNH10012CV by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNH10012CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNH10012CV
|
TME | Power supply: switched-mode, LED, 100W, 12VDC, 8.33A, 220÷240VAC Min Qty: 1 | 26 |
|
$31.1700 / $37.2000 | Buy Now |