Power Circuits
LNK302DG
Power Integrations
Description: Switching Regulator, 0.2A, 70kHz Switching Freq-Max, PDSO8, SOP-8/7

Overview of LNK302DG by Power Integrations

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Energy and Power Systems Renewable Energy

Price & Stock for LNK302DG by Power Integrations

Part # Manufacturer Description Stock Price Buy
DISTI # 596-1615-ND
DigiKey IC OFFLINE SWITCH MULT TOP 8SO Lead time: 4 Weeks Container: Tube Limited Supply - Call
Buy Now

CAD Models for LNK302DG by Power Integrations
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LNK302DG by Power Integrations

LNK302DG
Power Integrations
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POWER INTEGRATIONS INC
Part Package Code
SOIC
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Power Integrations
Additional Feature
REQUIRES AN AC SUPPLY OF 85 TO 256V
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
70 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. LNK302DG
    Power Integrations
    Switching Regulator, 0.2A, 70kHz Switching Freq-Max, PDSO8, SOP-8/7
    VS

Alternate Parts for LNK302DG

This table gives cross-reference parts and alternative options found for LNK302DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK302DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LNK302DN-TL Switching Regulator, 0.2A, 70kHz Switching Freq-Max, PDSO8, SOP-8/7 Power Integrations LNK302DG vs LNK302DN-TL
Part Number Description Manufacturer Compare
LNK302DN-TL Switching Regulator, 0.2A, 70kHz Switching Freq-Max, PDSO8, SOP-8/7 Power Integrations LNK302DG vs LNK302DN-TL

Related Parts for LNK302DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LNK302DG by Power Integrations.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LNK302DG by Power Integrations

Select Manufacturer
Which Manufacturer of LNK302DG would you like to use for your alert(s)?
  • Please alert me when LNK302DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LNK302DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LNK302DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LNK302DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LNK302DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LNK302DG by Power Integrations

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: