-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.2A, 70kHz Switching Freq-Max, PDSO8, SMD-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6243
|
Newark | Ac/Dc Conv, Buck/Boost, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Smd, No. Of Pins:8Pins, Power Rating Max:-, Topology:Buck, Buck-Boost, Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations LNK302GN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
596-1702-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SMD Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 20 |
|
$0.9263 / $1.4250 | Buy Now |
|
Quest Components | 0.2 A SWITCHING REGULATOR, 70 kHz SWITCHING FREQ-MAX, PDSO8 | 4 |
|
$0.8709 | Buy Now |
|
Quest Components | 0.2 A SWITCHING REGULATOR, 70 kHz SWITCHING FREQ-MAX, PDSO8 | 224 |
|
$0.7258 / $1.4515 | Buy Now |
|
Quest Components | 0.2 A SWITCHING REGULATOR, 70 kHz SWITCHING FREQ-MAX, PDSO8 | 16 |
|
$0.9500 / $1.9000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 36 |
|
$0.7778 / $0.8454 | Buy Now |
|
Chip1Cloud | LinkSwitch-TN Family Lowest Component Count, Energy-Effi cient Off-Line Switcher IC | IC OFFLINE SWIT OCP 8SMD | 5540 |
|
RFQ | |
DISTI #
1134738
|
element14 Asia-Pacific | IC, SM, LINE SWITCHER, 63 MA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5523 / $0.8417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK302GN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK302GN
Power Integrations
Switching Regulator, 0.2A, 70kHz Switching Freq-Max, PDSO8, SMD-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 256V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for LNK302GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK302GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNK302G-TL | Switching Regulator, 0.2A, 70kHz Switching Freq-Max, PDSO8, PLASTIC SURFACE MOUNT, DIP-8 | Power Integrations | LNK302GN vs LNK302G-TL |
LNK302GN-TL | Switching Regulator, 0.2A, 70kHz Switching Freq-Max, PDSO8, SMD-8/7 | Power Integrations | LNK302GN vs LNK302GN-TL |