-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNK3202D-TL by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8014
|
Newark | Ac/Dcconv, Buck-Boost/Flyback, 125Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Rating Max:-, Topology:Buck, Buck-Boost, Flyback, Isolation:Non Isolated, Qualification:- Rohs Compliant: Yes |Power Integrations LNK3202D-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2757 |
|
$0.6230 / $0.8100 | Buy Now |
DISTI #
LNK3202D-TL
|
Avnet Americas | Conv AC-DC Single Buck/Buck-Boost/Flyback 85V to 265V 7-Pin SOIC T/R - Tape and Reel (Alt: LNK3202D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
LNK3202D-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, SO-8C Min Qty: 1 | 0 |
|
$0.4500 / $0.7600 | RFQ |
DISTI #
LNK3202D-TL
|
Avnet Asia | Conv AC-DC Single Buck/Buck-Boost/Flyback 85V to 265V 7-Pin SOIC T/R (Alt: LNK3202D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 2500 |
|
RFQ | |
|
Chip Stock | 8034 |
|
RFQ | ||
DISTI #
LNK3202D-TL
|
EBV Elektronik | Conv ACDC Single BuckBuckBoostFlyback 85V to 265V 7Pin SOIC TR (Alt: LNK3202D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 7500 |
|
Buy Now | |
|
LCSC | 66kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | 298 |
|
$0.4313 / $0.8006 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.6866 / $0.7419 | Buy Now |
|
Win Source Electronics | IC OFFLINE SWITCH MULT TOP 8SO | 30000 |
|
$0.3381 / $0.4366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK3202D-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK3202D-TL
Power Integrations
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | AUTOMOTIVE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |