-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8015
|
Newark | Ac/Dcconv, Buck-Boost/Flyback, 125Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Smd, No. Of Pins:8Pins, Power Rating Max:-, Topology:Buck, Buck-Boost, Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations LNK3202G-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7600 | Buy Now |
DISTI #
596-1664-1-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2090 In Stock |
|
$0.4250 / $0.6800 | Buy Now |
DISTI #
LNK3202G-TL
|
Avnet Americas | Conv AC-DC Single Buck/Buck-Boost/Flyback 85V to 265V 7-Pin SMD T/R - Tape and Reel (Alt: LNK3202G-TL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4760 / $0.6120 | Buy Now |
DISTI #
869-LNK3202G-TL
|
Mouser Electronics | AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 700V RoHS: Compliant | 769 |
|
$0.4250 / $0.6800 | Buy Now |
|
Future Electronics | AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 700V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
LNK3202G-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, SMD-8C Min Qty: 1 | 0 |
|
$0.5300 / $0.8600 | RFQ |
DISTI #
LNK3202G-TL
|
EBV Elektronik | Conv AC-DC Single Buck/Buck-Boost/Flyback 85V to 265V 7-Pin SMD T/R (Alt: LNK3202G-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK3202G-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK3202G-TL
Power Integrations
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | SOP, SOP8/7,.24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | AUTOMOTIVE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |