Part Details for LNK3314D-TL by Power Integrations
Overview of LNK3314D-TL by Power Integrations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNK3314D-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2625
|
Newark | Ac/Dc Converter, 6W, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Soic-8C, No. Of Pins:7Pins, Power Rating Max:6W, Topology:Buck, Buck-Boost, Flyback, Isolation:Isolated, Qualification:- Rohs Compliant: Yes |Power Integrations LNK3314D-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2258 |
|
$0.7740 / $1.0500 | Buy Now |
DISTI #
596-LNK3314D-TLCT-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2320 In Stock |
|
$0.5625 / $0.9000 | Buy Now |
DISTI #
LNK3314D-TL
|
Avnet Americas | Converter AC to DC Buck/Buck-Boost/Flyback 8-Pin SO-8CT/R - Tape and Reel (Alt: LNK3314D-TL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.8100 | Buy Now |
DISTI #
869-LNK3314D-TL
|
Mouser Electronics | AC/DC Converters 120 mA (MDCM) 170 mA (CCM) with X-cap discharge RoHS: Compliant | 0 |
|
$0.6480 / $0.9500 | Order Now |
|
Future Electronics | LNK33x4-7D Series 725 V 66 kHz SMT Energy Efficient Off-line Switcher IC - SO-8C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6200 | Buy Now |
DISTI #
LNK3314D-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, SO-8C Min Qty: 1 | 0 |
|
$0.7000 / $1.1800 | RFQ |
DISTI #
LNK3314D-TL
|
EBV Elektronik | Converter AC to DC Buck/Buck-Boost/Flyback 8-Pin SO-8CT/R (Alt: LNK3314D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LNK3314D-TL
LNK3314D-TL CAD Models
LNK3314D-TL Part Data Attributes
|
LNK3314D-TL
Power Integrations
Buy Now
|
Compare Parts:
LNK3314D-TL
Power Integrations
|
Samacsys Manufacturer | Power Integrations |