Part Details for LNK3604P by Power Integrations
Overview of LNK3604P by Power Integrations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNK3604P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2917
|
Newark | Ac/Dc Conv, Flyback, 6.1W, 150 Degc, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:8Pins, Power Rating Max:6.1W, Topology:Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations LNK3604P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 983 |
|
$0.4680 / $0.7490 | Buy Now |
DISTI #
596-LNK3604P-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
946 In Stock |
|
$0.4500 / $0.7200 | Buy Now |
DISTI #
LNK3604P
|
Avnet Americas | AC DC Controller Low Power Off-Line Switcher IC Single 85Vac to 265Vac Flyback 7-Pin DIP - Rail/Tube (Alt: LNK3604P) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5040 / $0.6480 | Buy Now |
DISTI #
869-LNK3604P
|
Mouser Electronics | AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) RoHS: Compliant | 238 |
|
$0.5000 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4400 | Buy Now |
DISTI #
LNK3604P
|
Avnet Americas | AC DC Controller Low Power Off-Line Switcher IC Single 85Vac to 265Vac Flyback 7-Pin DIP - Rail/Tube (Alt: LNK3604P) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5040 / $0.6480 | Buy Now |
|
Chip1Cloud | IC OFFLINE SWITCH FLYBACK 8DIP | 1690 |
|
RFQ | |
DISTI #
LNK3604P
|
EBV Elektronik | AC DC Controller Low Power Off-Line Switcher IC Single 85Vac to 265Vac Flyback 7-Pin DIP (Alt: LNK3604P) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2951378
|
element14 Asia-Pacific | OFF-LINE SWITCHER IC, FLYBACK, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 1008 |
|
$0.5521 / $0.9521 | Buy Now |
DISTI #
2951378
|
Farnell | OFF-LINE SWITCHER IC, FLYBACK, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 983 |
|
$0.4740 / $0.8932 | Buy Now |
Part Details for LNK3604P
LNK3604P CAD Models
LNK3604P Part Data Attributes:
|
LNK3604P
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK3604P
Power Integrations
Buffer/Inverter Based Peripheral Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |