Part Details for LNK4002S-TL by Power Integrations
Overview of LNK4002S-TL by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNK4002S-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNK4002S-TL-ND
|
DigiKey | IC OFFLINE SW FLYBACK SOT23-6 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1750 | Buy Now |
DISTI #
LNK4002S-TL
|
Avnet Americas | Power Switch Switching 0.6A 6-Pin SOT-23 T/R - Tape and Reel (Alt: LNK4002S-TL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1960 / $0.2520 | Buy Now |
DISTI #
869-LNK4002S-TL
|
Mouser Electronics | AC/DC Converters 6.5W 85-265 VAC CV/CC Switcher RoHS: Compliant | 0 |
|
$0.2030 / $0.2090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1708 | Buy Now |
DISTI #
LNK4002S-TL
|
Avnet Americas | Power Switch Switching 0.6A 6-Pin SOT-23 T/R - Tape and Reel (Alt: LNK4002S-TL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1960 / $0.2520 | Buy Now |
DISTI #
LNK4002S-TL
|
EBV Elektronik | Power Switch Switching 0.6A 6-Pin SOT-23 T/R (Alt: LNK4002S-TL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for LNK4002S-TL
LNK4002S-TL CAD Models
LNK4002S-TL Part Data Attributes:
|
LNK4002S-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK4002S-TL
Power Integrations
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |