-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ6451
|
Newark | Ac/Dc Conv, Flyback, 65Khz, 125Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Rating Max:10W, Topology:Flyback, Operating Temperature Min:-25°C Rohs Compliant: Yes |Power Integrations LNK4114D-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2440 |
|
$0.5130 | Buy Now |
DISTI #
596-LNK4114D-TLCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2750 / $0.4400 | Buy Now |
DISTI #
LNK4114D-TL
|
Avnet Americas | CV/CC Switcher 264V 1A 8-Pin SOIC T/R - Tape and Reel (Alt: LNK4114D-TL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3080 / $0.3960 | Buy Now |
DISTI #
869-LNK4114D-TL
|
Mouser Electronics | AC/DC Converters 12W 85-265 VDC input Adaptive BJT 65kHz RoHS: Compliant | 0 |
|
$0.2920 / $0.8500 | Order Now |
|
Future Electronics | Primary-Side Regulated CV/CC Switcher for Adapters and chargers RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2850 | Buy Now |
DISTI #
LNK4114D-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, SO8 Min Qty: 1 | 0 |
|
$0.3400 / $0.5700 | RFQ |
DISTI #
LNK4114D-TL
|
Avnet Asia | CV/CC Switcher 264V 1A 8-Pin SOIC T/R (Alt: LNK4114D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK4114D-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK4114D-TL
Power Integrations
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |