Part Details for LNK457VG by Power Integrations
Overview of LNK457VG by Power Integrations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LNK457VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 384 |
|
RFQ | ||
|
Quest Components | 307 |
|
$0.8224 / $2.0560 | Buy Now |
Part Details for LNK457VG
LNK457VG CAD Models
LNK457VG Part Data Attributes
|
LNK457VG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK457VG
Power Integrations
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
Alternate Parts for LNK457VG
This table gives cross-reference parts and alternative options found for LNK457VG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK457VG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5395LATA+ | Single, 256-Tap Volatile, I2C, Low-Voltage Linear Taper Digital Potentiometer, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | LNK457VG vs MAX5395LATA+ |
MAX5395LATA+T | Single, 256-Tap Volatile, I2C, Low-Voltage Linear Taper Digital Potentiometer, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | LNK457VG vs MAX5395LATA+T |