There are no models available for this part yet.
Overview of LNK624DG-TL by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LNK624DG-TL by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC6094
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Rating Max:5.5W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:725V Rohs Compliant: Yes |Power Integrations LNK624DG-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 534 |
|
$0.2340 | Buy Now | |
DISTI #
79AH3636
|
Newark | 5.5 W (85-265 Vac) Rohs Compliant: Yes |Power Integrations LNK624DG-TL RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7200 / $0.8640 | Buy Now | |
DISTI #
596-1572-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7084 In Stock |
|
$0.6000 / $0.9500 | Buy Now | |
DISTI #
LNK624DG-TL
|
Avnet Americas | Off Line Switcher 7-Pin SOIC-C T/R - Tape and Reel (Alt: LNK624DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4802 | Buy Now | |
DISTI #
72AC6094
|
Avnet Americas | Off Line Switcher 7-Pin SOIC-C T/R - Product that comes on tape, but is not reeled (Alt: 72AC6094) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 534 Partner Stock |
|
$0.8180 / $0.9880 | Buy Now | |
DISTI #
551-LNK624DG-TL
|
Mouser Electronics | AC/DC Converters 5.5 W (85-265 VAC) RoHS: Compliant | 42279 |
|
$0.6000 / $0.9500 | Buy Now | |
Future Electronics | LNK624 Series 725 V 100 kHz Energy-Efficient Off-line Switcher - SO-8C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5900 | Buy Now | ||
DISTI #
62193620
|
Verical | AC to DC Switching Converter Off-Line Switcher 106kHz T/R 7-Pin SO-C Min Qty: 214 Package Multiple: 1 | Americas - 534 |
|
$0.3535 / $0.3821 | Buy Now | |
DISTI #
LNK624DG-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, SO-8C Min Qty: 1 | 0 |
|
$0.9200 / $1.4300 | RFQ | |
DISTI #
LNK624DG-TL
|
Avnet Asia | Off Line Switcher 7-Pin SOIC-C T/R (Alt: LNK624DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for LNK624DG-TL by Power Integrations
Part Data Attributes for LNK624DG-TL by Power Integrations
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER INTEGRATIONS INC
|
Part Package Code
|
SOIC
|
Pin Count
|
8/7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
22 Weeks, 4 Days
|
Samacsys Manufacturer
|
Power Integrations
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for LNK624DG-TL
This table gives cross-reference parts and alternative options found for LNK624DG-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK624DG-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNK626DG-TL | Analog Circuit, 1 Func, PDSO7, SOP-8/7 | Power Integrations | LNK624DG-TL vs LNK626DG-TL |
LNK625DG-TL | Analog Circuit, 1 Func, PDSO7, SOP-8/7 | Power Integrations | LNK624DG-TL vs LNK625DG-TL |
LNK625PG | Analog Circuit, 1 Func, PDIP7, DIP-8/7 | Power Integrations | LNK624DG-TL vs LNK625PG |
LNK626PG | Analog Circuit, 1 Func, PDIP7, DIP-8/7 | Power Integrations | LNK624DG-TL vs LNK626PG |
Related Parts for LNK624DG-TL
-
STM32F051C8T7Microcontrollers
-
LNK626DG-TLOther Analog ICs
-
AD7766BRUZAnalog to Digital Converters
-
AOZ1282CISwitching Regulator or Controllers
-
LMV641MGOperational Amplifiers
-
BSP742RPeripheral Drivers
-
SN65HVD3082EDLine Driver or Receivers
-
ADG711BRZ-REEL7Multiplexers or Switches
-
BQ24161RGETPower Management Circuits