Part Details for LNK6427D-TL by Power Integrations
Overview of LNK6427D-TL by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNK6427D-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNK6427D-TL-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3500 / $0.3900 | Buy Now |
DISTI #
LNK6427D-TL
|
Avnet Americas | Power Switch 0.975A 7-Pin SOIC T/R - Tape and Reel (Alt: LNK6427D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3920 / $0.5040 | Buy Now |
DISTI #
869-LNK6427D-TL
|
Mouser Electronics | AC/DC Converters 7.5 W (85-265 VAC) LinkSwitch-3 RoHS: Compliant | 0 |
|
$0.4110 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3420 | Buy Now |
DISTI #
LNK6427D-TL
|
EBV Elektronik | Power Switch 0.975A 7-Pin SOIC T/R (Alt: LNK6427D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LNK6427D-TL
LNK6427D-TL CAD Models
LNK6427D-TL Part Data Attributes
|
LNK6427D-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK6427D-TL
Power Integrations
Analog Circuit, 1 Func, PDSO7, SO-8C , 8/7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | SO-8C , 8/7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |