There are no models available for this part yet.
Overview of LNK6764K-TL by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LNK6764K-TL by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LNK6764K-TL-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12ESOP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 / $0.5600 | Buy Now | |
DISTI #
LNK6764K-TL
|
Avnet Americas | Off-Line Switcher 11-Pin ESOP-B T/R - Tape and Reel (Alt: LNK6764K-TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7200 | Buy Now | |
DISTI #
869-LNK6764K-TL
|
Mouser Electronics | AC/DC Converters 28 W (85-265 VAC) 39 W (230 VAC) IC RoHS: Compliant | 1903 |
|
$0.5760 / $1.4000 | Buy Now | |
Future Electronics | AC/DC Converters 28 W (85-265 VAC) 39 W (230 VAC) IC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5500 / $0.5900 | Buy Now | ||
DISTI #
LNK6764K-TL
|
TME | IC: PMIC Min Qty: 1 | 0 |
|
$0.6370 / $1.3130 | RFQ | |
DISTI #
LNK6764K-TL
|
EBV Elektronik | Off-Line Switcher 11-Pin ESOP-B T/R (Alt: LNK6764K-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for LNK6764K-TL by Power Integrations
Part Data Attributes for LNK6764K-TL by Power Integrations
LNK6764K-TL
Power Integrations
|
|
---|---|
Samacsys Manufacturer
|
Power Integrations
|
Want to compare parts?
-
LNK6764K-TLPower IntegrationsVS
-