Part Details for LNRK150.X by Littelfuse Inc
Overview of LNRK150.X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNRK150.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8432
|
Newark | Fus 250V T/D Class Rk1 150A/ Box |Littelfuse LNRK150.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.8800 / $84.0000 | Buy Now |
DISTI #
LNRK150.X-ND
|
DigiKey | FUSE CRTRDGE 150A 250VAC/125VDC Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$97.5200 | Buy Now |
DISTI #
576-LNRK150.X
|
Mouser Electronics | Industrial & Electrical Fuses 150A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$70.6200 / $88.6400 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Dual Element Time Delay Fuse - 150A RoHS: Compliant | 0 |
|
$73.7200 / $92.7400 | Buy Now |
DISTI #
000000000007212909
|
Sager | FUS 250V T/D CLASS RK1 150A Min Qty: 1 | 0 |
|
$67.6000 / $85.7100 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 150A 250VAC/125VDC | 0 |
|
$253.0907 / $265.7452 | RFQ |