Part Details for LNT1C104MSE by Nichicon Corporation
Overview of LNT1C104MSE by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT1C104MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-8915-ND
|
DigiKey | CAP ALUM 100000UF 20% 16V SCREW Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
30 In Stock |
|
$23.4084 / $37.2900 | Buy Now |
DISTI #
647-LNT1C104MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 16volts 100000uF 105c 51x100 RoHS: Compliant | 0 |
|
$24.5600 / $35.0300 | Order Now |
Part Details for LNT1C104MSE
LNT1C104MSE CAD Models
LNT1C104MSE Part Data Attributes
|
LNT1C104MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT1C104MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.79 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 9.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.6 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT1C104MSE
This table gives cross-reference parts and alternative options found for LNT1C104MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT1C104MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP016M104 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100000uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | LNT1C104MSE vs HP016M104 |
LKS01610TM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100000uF | Maxcap Electronics Sdn Bhd | LNT1C104MSE vs LKS01610TM |
RH104M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100000uF | Capxon International Electronics Co Ltd | LNT1C104MSE vs RH104M016 |
LNT1C104MSEN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT1C104MSE vs LNT1C104MSEN |