Part Details for LNT1C104MSEB by Nichicon Corporation
Overview of LNT1C104MSEB by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT1C104MSEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNT1C104MSEB-ND
|
DigiKey | CAP ALUM 100000UF 20% 16V SCREW Min Qty: 25 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2340 | Buy Now |
DISTI #
647-LNT1C104MSEB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100000 uF 16 VDC 20 % RoHS: Compliant | 0 |
|
$23.0000 / $28.1900 | Order Now |
Part Details for LNT1C104MSEB
LNT1C104MSEB CAD Models
LNT1C104MSEB Part Data Attributes
|
LNT1C104MSEB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT1C104MSEB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.79 mA | |
Length | 120 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 9.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.6 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT1C104MSEB
This table gives cross-reference parts and alternative options found for LNT1C104MSEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT1C104MSEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP016M104 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100000uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | LNT1C104MSEB vs HP016M104 |
LKS01610TM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100000uF | Maxcap Electronics Sdn Bhd | LNT1C104MSEB vs LKS01610TM |
RH104M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100000uF | Capxon International Electronics Co Ltd | LNT1C104MSEB vs RH104M016 |
LNT1C104MSEN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100000uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT1C104MSEB vs LNT1C104MSEN |