Part Details for LNUN7332MSEHBN by Nichicon Corporation
Overview of LNUN7332MSEHBN by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNUN7332MSEHBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNUN7332MSEHBN-ND
|
DigiKey | CAP ALUM 3300UF 20% 525V SCREW Min Qty: 15 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.6433 | Buy Now |
DISTI #
647-LNUN7332MSEHBN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3300 uF 525 VDC 20 % | 0 |
|
$105.7900 | Order Now |
Part Details for LNUN7332MSEHBN
LNUN7332MSEHBN CAD Models
LNUN7332MSEHBN Part Data Attributes
|
LNUN7332MSEHBN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNUN7332MSEHBN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.94 mA | |
Length | 140 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 525 V | |
Ripple Current | 12100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNUN7332MSEHBN
This table gives cross-reference parts and alternative options found for LNUN7332MSEHBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNUN7332MSEHBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNUN7332MSEHBB | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | LNUN7332MSEHBN vs LNUN7332MSEHBB |
LNUN7332MTEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 525V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, | Nichicon Corporation | LNUN7332MSEHBN vs LNUN7332MTEH |