Part Details for LO R976-PS-1 by ams OSRAM Group
Overview of LO R976-PS-1 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LO R976-PS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q62702P5101
|
Avnet Americas | LED Uni-Color Orange 610nm 2-Pin Chip LED T/R - Tape and Reel (Alt: Q62702P5101) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 | Buy Now |
DISTI #
720-LOR976-PS-1
|
Mouser Electronics | Standard LEDs - SMD Orange, 606nm 280mcd, 20mA RoHS: Compliant | 31215 |
|
$0.0280 / $0.2700 | Buy Now |
DISTI #
LO R976-PS-1
|
TTI | Standard LEDs - SMD Orange, 606nm 280mcd, 20mA RoHS: Compliant pbFree: Pb-Free Min Qty: 32000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0280 / $0.0340 | Buy Now |